Image is representational - see manufacturer specifications

Schurter Authorized Distributor

GSP2.9113.13

GSP2 APPLIANCE INLET 10A 70

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
GSP2 APPLIANCE INLET 10A 70
Search Keywords: GSP2911313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    GSP2.9113.13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Inlets
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GSP2.9113.13 RoHS compliant?
Yes, GSP2.9113.13 is RoHS compliant.
What is the lead time for GSP2.9113.13?
The standard lead time for GSP2.9113.13 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.04
100
$4.53
250
$4.16
500
$3.83
1,000
$3.65
2,500
$3.54
5,000
$3.53
7,500 +
$3.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!