- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GSP2.9103.13
Description
+
GSP2 APPLIANCE INLET 10A 70
Search Keywords: GSP2910313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSP2.9103.13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlets
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$3.44
100
$3.24
250
$3.02
500
$2.86
1,000
$2.72
2,500
$2.55
5,000
$2.54
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments