- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GSP1.8613.1
Description
+
GSP1 APPLIANCE INLET 10A 70
Search Keywords: GSP186131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSP1.8613.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$2.79
100
$2.70
250
$2.58
500
$2.47
1,000
$2.25
2,500
$2.19
5,000
$2.02
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing