- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GSP1.8101.1
Available Replacements
Schurter
GSP1.8101.1
GSP1 APPLIANCE INLET 10A 70
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GSP1 APPLIANCE INLET 10A 70
Search Keywords: GSP181011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSP1.8101.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlet
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
What replaces GSP1.8101.1?
The recommended replacement for GSP1.8101.1 is 4300.0071 from Schurter, available from OnlineComponents.com.
Is GSP1.8101.1 RoHS compliant?
Yes, GSP1.8101.1 is RoHS compliant.
What is the lead time for GSP1.8101.1?
The standard lead time for GSP1.8101.1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,650
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$1.95
250
$1.77
500
$1.67
1,000
$1.58
2,500
$1.57
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in
to unlock special pricing