Image is representational - see manufacturer specifications

Schurter Authorized Distributor

GSF2.2011.01

GSF2 POWER ENTRY MODUL 10A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
GSF2 POWER ENTRY MODUL 10A
Search Keywords: GSF2201101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    GSF2.2011.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GSF2.2011.01 RoHS compliant?
Yes, GSF2.2011.01 is RoHS compliant.
What is the lead time for GSF2.2011.01?
The standard lead time for GSF2.2011.01 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.37
100
$4.28
250
$4.16
500
$4.07
1,000
$3.79
2,500 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!