- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- GSF1.3402.01
Schurter
GSF1.3402.01
GSF1 POWER ENTRY MODUL 10A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
GSF1 POWER ENTRY MODUL 10A
Search Keywords: GSF1340201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSF1.3402.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is GSF1.3402.01 RoHS compliant?
Yes, GSF1.3402.01 is RoHS compliant.
What is the lead time for GSF1.3402.01?
The standard lead time for GSF1.3402.01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
125
$5.41
250
$3.33
375
$2.63
500 +
$2.58
Click for Quote
Log in
to unlock special pricing