- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- GSF1.2202.01
Description
+
GSF1 POWER ENTRY MODUL 10A
Search Keywords: GSF1220201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSF1.2202.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$5.11
100
$4.88
250
$4.67
500
$4.48
1,000
$4.14
2,500
$4.04
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing