- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- GSF1.1212.01
Description
+
GSF1 POWER ENTRY MODUL 10A
Search Keywords: GSF1121201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSF1.1212.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:Panel Mount10572
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.