- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- GSF1.0002.31
Schurter
GSF1.0002.31
GSF1 POWER ENTRY MODUL 10A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
GSF1 POWER ENTRY MODUL 10A
Search Keywords: GSF1000231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSF1.0002.31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is GSF1.0002.31 RoHS compliant?
Yes, GSF1.0002.31 is RoHS compliant.
What is the lead time for GSF1.0002.31?
The standard lead time for GSF1.0002.31 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$4.30
100
$4.10
250
$3.99
500
$3.77
1,000
$3.48
2,500
$3.39
5,000
$3.17
7,500 +
$3.16
Click for Quote
Log in
to unlock special pricing