- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- GRF4.0413.013.C
Description
+
GRF4 APPLIANCE INLET FILTER 3A
Search Keywords: GRF40413013C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GRF4.0413.013.C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered10582
-
Body Orientation:Right Angle10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:Faston10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$26.64
20
$19.98
30
$18.65
40 +
$18.28
Click for Quote
Log in
to unlock special pricing