Image is representational - see manufacturer specifications

Schurter Authorized Distributor

GRF2.0312.11

GRF2 POWER ENTRY MODUL 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
GRF2 POWER ENTRY MODUL 10A
Search Keywords: GRF2031211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    GRF2.0312.11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Unfiltered10582
  • Body Orientation:
    Straight10562
  • Gender:
    M10566
  • Mounting:
    Snap-In10572
  • Termination Method:
    Solder Lug10581
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GRF2.0312.11 RoHS compliant?
Yes, GRF2.0312.11 is RoHS compliant.
What is the lead time for GRF2.0312.11?
The standard lead time for GRF2.0312.11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
40
$4.84
80
$4.83
120
$4.40
280
$4.21
520
$4.03
1,000
$3.72
2,520
$3.62
5,000 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!