- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMER-G92T-K557
Description
+
FMER SOL FILTER DC 1ST 250A 1200VDC
Search Keywords: FMERG92TK557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMER-G92T-K557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$640.24
3
$622.70
5 +
$621.14
Click for Quote
Log in
to unlock special pricing