- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMCC-I93G-T554
Description
+
FMCC SOL FILTER AC 3PH 3ST 2500A 760VAC
Search Keywords: FMCCI93GT554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMCC-I93G-T554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$4,796.09
3
$4,611.64
5 +
$4,600.11
Click for Quote
Log in
to unlock special pricing