- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMCC-I93F-S654
Description
+
FMCC SOL FILTER AC 3PH 3ST 1600A 760VAC
Search Keywords: FMCCI93FS654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMCC-I93F-S654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:760 VAC
-
Maximum Current Rating:1600 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Copper Bar
-
Dimension:298mm x 586mm x 160mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$2,518.72
3
$2,387.88
5 +
$2,381.91
Click for Quote
Log in
to unlock special pricing