- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMCC-I93B-K534
Description
+
FMCC SOL FILTER AC 3PH 3ST 250A 760VAC
Search Keywords: FMCCI93BK534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMCC-I93B-K534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:760 VAC
-
Maximum Current Rating:250 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Threaded Stud
-
Dimension:230mm x 395mm x 125mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$870.80
3
$858.87
5 +
$835.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments