- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMCC-H93D-U052
Description
+
FMCC SOL FILTER AC 3PH 3ST 600A 520VAC
Search Keywords: FMCCH93DU052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMCC-H93D-U052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$945.65
3
$932.70
5 +
$907.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments