- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMCC-H93B-K532
Description
+
FMCC SOL FILTER AC 3PH 3ST 250A 520VAC
Search Keywords: FMCCH93BK532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMCC-H93B-K532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$777.65
3
$767.00
5 +
$746.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments