- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBD-B92F-K012
Description
+
FMBD NEO FILTER 3PH+N 2ST 200A 520VAC
Search Keywords: FMBDB92FK012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBD-B92F-K012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:200 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block
-
Dimension:170mm x 380mm x 170mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,348.37
3
$1,294.44
5 +
$1,291.20
Click for Quote
Log in
to unlock special pricing