- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBD-B92E-J212
Schurter
FMBD-B92E-J212
FMBD NEO FILTER 3PH+N 2ST 120A 520VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FMBD NEO FILTER 3PH+N 2ST 120A 520VAC
Search Keywords: FMBDB92EJ212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBD-B92E-J212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FMBD-B92E-J212 RoHS compliant?
Yes, FMBD-B92E-J212 is RoHS compliant.
What is the lead time for FMBD-B92E-J212?
The standard lead time for FMBD-B92E-J212 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$880.92
3
$868.86
5 +
$845.69
Click for Quote
Log in
to unlock special pricing