Image is representational - see manufacturer specifications

Schurter Authorized Distributor

FMBD-B92D-8012

FMBD NEO FILTER 3PH+N 2ST 80A 520VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FMBD NEO FILTER 3PH+N 2ST 80A 520VAC
Search Keywords: FMBDB92D8012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    FMBD-B92D-8012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    520 VAC
  • Maximum Current Rating:
    80 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    Terminal Block
  • Dimension:
    165mm x 315mm x 125mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FMBD-B92D-8012 RoHS compliant?
Yes, FMBD-B92D-8012 is RoHS compliant.
What is the lead time for FMBD-B92D-8012?
The standard lead time for FMBD-B92D-8012 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 12/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$711.62
3
$701.88
5 +
$683.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!