- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBD-B92B-2512
Description
+
FMBD NEO FILTER 3PH+N 2ST 25A 520VAC
Search Keywords: FMBDB92B2512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBD-B92B-2512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:52010609VAC
-
Maximum Current Rating:25 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:155mm x 165mm x 11510614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$282.30
4
$278.37
6
$274.56
10
$260.83
20 +
$253.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments