- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FMBC-R91U-0712
Description
+
FMBC LL FILTER 3PH 2ST 7A 520VAC
Search Keywords: FMBCR91U0712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-R91U-0712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$167.84
6
$165.51
12
$155.08
21
$154.70
51
$148.96
102 +
$137.50
Click for Quote
Log in
to unlock special pricing