- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-R91C-1612
Description
+
FMBC LL FILTER 3PH 2ST 16A 520VAC
Search Keywords: FMBCR91C1612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-R91C-1612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$233.92
6
$230.67
12
$216.13
21
$210.37
51
$207.60
102 +
$191.63
Click for Quote
Log in
to unlock special pricing