- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-A91V-J812
Description
+
FMBC NEO FILTER 3PH 2ST 180A 520VAC
Search Keywords: FMBCA91VJ812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-A91V-J812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$920.72
3
$908.11
5 +
$883.89
Click for Quote
Log in
to unlock special pricing