- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-A91U-0710
Description
+
FMBC NEO FILTER 3PH 2ST 7A 480VAC
Search Keywords: FMBCA91U0710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-A91U-0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:52010609VAC
-
Maximum Current Rating:7 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:40mm x 195mm x 7010614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$128.01
6
$124.30
12
$116.40
21
$111.62
51
$108.64
102 +
$101.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments