- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-A91S-5512
Description
+
FMBC NEO FILTER 3PH 2ST 55A 520VAC
Search Keywords: FMBCA91S5512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-A91S-5512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:55 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block
-
Dimension:85mm x 260mm x 90mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$366.64
4
$361.62
6 +
$360.71
Click for Quote
Log in
to unlock special pricing