- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-A91Q-3012
Description
+
FMBC NEO FILTER 3PH 2ST 30A 520VAC
Search Keywords: FMBCA91Q3012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-A91Q-3012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$350.26
2
$262.69
3
$245.18
4 +
$240.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments