- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-A91F-7510
Description
+
FMBC NEO FILTER 3PH 2ST 75A 480VAC
Search Keywords: FMBCA91F7510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-A91F-7510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:52010609VAC
-
Maximum Current Rating:75 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:80mm x 280mm x 13510614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$411.68
3
$405.96
5 +
$400.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments