- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-A91C-1610
Description
+
FMBC NEO FILTER 3PH 2ST 16A 480VAC
Search Keywords: FMBCA91C1610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-A91C-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block
-
Dimension:45.5mm x 235mm x 70mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$168.90
6
$166.55
12
$156.06
21
$155.67
51
$149.90
102 +
$138.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments