- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-0931-1610
Description
+
FMBC FILTER 3PH 2ST 16A 480VAC
Search Keywords: FMBC09311610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-0931-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$225.23
5
$218.97
10
$205.17
20
$199.70
50
$197.07
100 +
$181.92
Click for Quote
Log in
to unlock special pricing