- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBB-0131-2510
Description
+
Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount
Search Keywords: FMBB01312510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBB-0131-2510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:25 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block
-
Dimension:116mm x 217mm x 61mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$276.92
3
$269.12
5 +
$261.73
Click for Quote
Log in
to unlock special pricing