- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAD-0955-H210
Description
+
FMAD FILTER 3PH+N 1ST 180A 480VAC
Search Keywords: FMAD0955H210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAD-0955-H210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$1,635.41
3
$1,591.80
5 +
$1,550.45
Click for Quote
Log in
to unlock special pricing