- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAD-0937-8010
Description
+
FMAD FILTER 3PH+N 1ST 80A 480VAC
Search Keywords: FMAD09378010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAD-0937-8010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$625.99
3
$608.83
5 +
$607.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments