- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAD-0934-5010
Schurter
FMAD-0934-5010
FMAD FILTER 3PH+N 1ST 50A 480VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FMAD FILTER 3PH+N 1ST 50A 480VAC
Search Keywords: FMAD09345010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAD-0934-5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FMAD-0934-5010 RoHS compliant?
Yes, FMAD-0934-5010 is RoHS compliant.
What is the lead time for FMAD-0934-5010?
The standard lead time for FMAD-0934-5010 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$361.29
3
$352.21
5 +
$348.00
Click for Quote
Log in
to unlock special pricing