- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAD-0932-2510
Description
+
FMAD FILTER 3PH+N 1ST 25A 480VAC
Search Keywords: FMAD09322510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAD-0932-2510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:48010609VAC
-
Maximum Current Rating:25 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Screw Clamp10616
-
Dimension:151mm x 237mm x 6610614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$331.90
3
$322.68
5
$318.26
10
$302.35
20 +
$294.28
Click for Quote
Log in
to unlock special pricing