- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAD-0932-1610
Description
+
FMAD FILTER 3PH+N 1ST 16A 480VAC
Search Keywords: FMAD09321610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAD-0932-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$207.96
5
$202.18
10
$189.44
20
$184.39
50
$181.96
100 +
$167.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments