- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-3RYB-2010
Description
+
FMAC RAIL FILTER 3PH 1ST 20A 480VAC
Search Keywords: FMAC3RYB2010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-3RYB-2010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$49.46
10
$45.59
25
$43.63
50
$41.84
100
$38.58
250
$38.07
500 +
$37.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments