Image is representational - see mfr. specs

FMAC-3RYB-0610

Schurter

FMAC RAIL FILTER 3PH 1ST 6A 480VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FMAC RAIL FILTER 3PH 1ST 6A 480VAC
Search Keywords: FMAC3RYB0610
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    FMAC-3RYB-0610
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Chassis Mount
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    Screw Clamp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
5
$49.46
10
$45.59
25
$43.63
50
$41.84
100
$38.58
250
$38.07
500 +
$37.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!