- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0A40-2513
Description
+
FMAC OUT FILTER 3PH 1ST 25A 550VAC
Search Keywords: FMAC0A402513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0A40-2513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$337.61
3
$328.23
5
$323.74
10
$307.55
20 +
$299.35
Click for Quote
Log in
to unlock special pricing