- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0A27-1613
Description
+
FMAC OUT FILTER 3PH 1ST 16A 550VAC
Search Keywords: FMAC0A271613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0A27-1613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$195.23
5
$189.80
10
$177.84
20
$173.10
50
$170.82
100 +
$157.68
Click for Quote
Log in
to unlock special pricing