- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0956-H310
Description
+
FMAC FILTER 3PH 1ST 250A 480VAC
Search Keywords: FMAC0956H310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0956-H310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$1,798.64
3
$1,750.68
5 +
$1,705.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments