- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0955-H212I
Description
+
FMAC FILTER 3PH 1ST 180A 520VAC
Search Keywords: FMAC0955H212I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0955-H212I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$1,487.26
3
$1,447.60
5 +
$1,410.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments