- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0934-3612I
Description
+
FMAC FILTER 3PH 1ST 36A 520VAC
Search Keywords: FMAC09343612I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0934-3612I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$343.07
3
$333.54
5
$328.97
10
$312.52
20 +
$304.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments