- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0934-3610
Description
+
FMAC FILTER 3PH 1ST 36A 480VAC
Search Keywords: FMAC09343610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0934-3610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block
-
Dimension:151mm x 250mm x 66mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$321.59
3
$312.65
5
$308.37
10
$292.95
20 +
$285.14
Click for Quote
Log in
to unlock special pricing