- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0932-3610L
Description
+
FMAC FILTER 3PH 1ST L 36A 480VAC
Search Keywords: FMAC09323610L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0932-3610L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$247.59
5
$240.71
10
$225.54
20
$219.53
50
$216.64
100 +
$199.97
Click for Quote
Log in
to unlock special pricing