- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0932-2510L
Description
+
FMAC FILTER 3PH 1ST L 25A 480VAC
Search Keywords: FMAC09322510L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0932-2510L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$226.37
5
$220.08
10
$206.21
20
$200.72
50
$198.07
100 +
$182.84
Click for Quote
Log in
to unlock special pricing