- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-091G-H110
Description
+
FMAC ECO FILTER 3PH 1ST 110A 480VAC
Search Keywords: FMAC091GH110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-091G-H110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:48010609VAC
-
Maximum Current Rating:110 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:90mm x 330mm x 15010614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$377.04
4
$371.88
6 +
$370.95
Click for Quote
Log in
to unlock special pricing