- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-091E-6410
Description
+
FMAC ECO FILTER 3PH 1ST 64A 480VAC
Search Keywords: FMAC091E6410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-091E-6410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:48010609VAC
-
Maximum Current Rating:64 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:141mm x 265mm x 5810614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$217.08
6
$214.07
10
$200.58
20
$195.23
50
$192.66
100 +
$177.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments