- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-091D-5510
Description
+
FMAC ECO FILTER 3PH 1ST 55A 480VAC
Search Keywords: FMAC091D5510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-091D-5510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$178.41
6
$173.46
10
$162.53
20
$162.12
50
$156.11
100 +
$144.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments