- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-091C-2510
Description
+
FMAC ECO FILTER 3PH 1ST 25A 480VAC
Search Keywords: FMAC091C2510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-091C-2510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$132.57
3
$132.24
5
$111.36
6 +
$109.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments